1Ch Slic, 40Db Lgbal, Prv, Pl32, t&r 32 Plcc - T/r Rohs Compliant: Yes
Zarlink LE79R70-1DJCT technical specifications.
| Package/Case | PLCC |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.