LE79R70-1 Series On-Chip Ringing State Power Surface Mount Telephone - VQFN-32
Zarlink LE79R70-1FQC technical specifications.
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.