SLIC 1-CH 40dB 110mA 5V 32-Pin QFN EP Tray
Zarlink LE79R70-1FQCT technical specifications.
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.