1Ch Slic, 52Db Lgbal, Prv, Pl32 32 Plcc - Tube Rohs Compliant: Yes
Zarlink LE79R79-1DJC technical specifications.
| Package/Case | PLCC |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.