1CH SLIC, 52DB LGBAL, PRV, QFN8X8 32 VQFN 8x8xmm TRAY RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |