Slic 1-CH 52DB 40MA 3.3V 28-PIN Plcc T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 4.7mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |