Pb Free 8X12 Crosspoints 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Zarlink MT093AP1 technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.