The MT3270BE1 is a PDIP packaged device with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It operates at a frequency of 4.19 MHz and consumes 3mA of supply current when operating at 5V. The device is packaged in a rail/Tube configuration and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 4.19 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |