DTMF RX 4.19MHz 5V 8-Pin PDIP Tube
Zarlink MT3271BE1 technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 4.19 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.