The MT3370BS1 is a linear transceiver from Zarlink, packaged in a SOIC case. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has an operating frequency of 4.19 MHz and a typical operating supply current of 3mA at 5V. The MT3370BS1 is available in rail or tube packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 4.19 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |