Dtmf Rx 4.19MHZ 5V 18-PIN SOIC T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 4.19 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |