The MT3371BS1 is a 5V SOIC quad-SPI bridge IC from Zarlink, operating at a frequency of 4.19 MHz with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. It consumes an operating supply current of 3mA. The device is packaged in a SOIC package and is available in rail or tube packaging. The MT3371BS1 is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 4.19 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |