MT8806 Series 13.2 V 65 Ohm 45 MHz 8 x 4 Analog Switch Array - PLCC-28
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |