Zarlink MT8808AP1 technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT8808AP1 to view detailed technical specifications.
No datasheet is available for this part.