Analog Audio/Video Crosspoint 45MHz 8 x 8 28-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Zarlink MT8809APR1 technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.