Analog Audio/Video Crosspoint 45MHz 12 x 8 40-Pin PDIP Tube
Zarlink MT8812AE1 technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.