MT8815 Series 4.5 to 13.2 V 65 Ohm 8 x 12 Analog Switch - PDIP-40
Zarlink MT8815AE1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.