Zarlink MT8816AE technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zarlink MT8816AE to view detailed technical specifications.
No datasheet is available for this part.