MT8816 Series 4.5 V to 13.2 V R(on) 65 Ohm 8 x 16 Analog Switch Array - PDIP-40
Zarlink MT8816AE1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.