MT8816 Series 13.2 V 45 Ohm SMT 8 x 16 Analog Switch Array - PLCC-44
Zarlink MT8816AP1 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.