The MT8870DS1-1 is a dual UART IC from Zarlink, packaged in a SOIC case. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has an operating frequency of 3.58 MHz and consumes 3mA of operating supply current. It is available in rail or tube packaging and is compliant with RoHS regulations.
Zarlink MT8870DS1-1 technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.