The MT8880CE1 is a PDIP packaged IC with a lead-free finish. It operates within a supply voltage range of 4.75V to 5.25V and consumes a maximum supply current of 11mA. The device is designed to function at an operating frequency of 3.58 MHz. It is packaged in a rail or tube format and is compliant with RoHS regulations.
Zarlink MT8880CE1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.