Pb Free Integrated Dtmf Transceiver 24 Ssop .209In Tube Rohs Compliant: Yes
Zarlink MT8880CN1 technical specifications.
| Package/Case | SSOP |
| Frequency | 3.58MHz |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.