The MT8880CP1 is a single-chip PLL clock generator from Zarlink, packaged in a PLCC. It operates within a supply voltage range of 4.75V to 5.25V and consumes a maximum supply current of 11mA at 5V. The device is designed to operate at a frequency of 3.58 MHz. The MT8880CP1 is available in rail or tube packaging and is compliant with RoHS regulations.
Zarlink MT8880CP1 technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.