The MT8885ANR1 is a 5V IC with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. It operates at a frequency of 3.58 MHz and has an operating supply current of 7mA. The device is packaged in a Tape and Reel format and is RoHS compliant. The MT8885ANR1 is not radiation hardened.
Zarlink MT8885ANR1 technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.