The MT8888CP1 is a PLCC-packaged device with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. It operates at a frequency of 3.58 MHz and consumes 7mA of supply current at 5V. The device is packaged in a rail or tube format and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |