The MT8888CPR1 is a 3.58 MHz phase-locked loop (PLL) IC from Zarlink. It operates from a supply voltage of 4.75V to 5.25V and consumes 7mA of current. The device is available in a PLCC package and is packaged on a tape and reel. The MT8888CPR1 is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |