MT8888C Series 5 V Surface Mount DTMF Transmitter/Receiver - SOIC-20
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 3.58MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |