The MT8889CN1 is a 3.58MHz clock generator from Zarlink, packaged in a SSOP case. It operates from a supply voltage of 4.75V to 5.25V, with an operating supply current of 7mA. The device is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Zarlink MT8889CN1 technical specifications.
| Package/Case | SSOP |
| Frequency | 3.58MHz |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |