The MT8889CSR1 is a 3.579MHz oscillator from Zarlink, packaged in a SOIC case. It operates from a supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device draws an operating supply current of 7mA. The MT8889CSR1 is available in tape and reel packaging and is compliant with RoHS regulations.
Zarlink MT8889CSR1 technical specifications.
| Package/Case | SOIC |
| Frequency | 3.579MHz |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 3.579 MHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.