The MT88L70AN1 is a 3.58MHz oscillator from Zarlink, packaged in a SSOP case. It operates at a supply voltage of 3V with a maximum supply voltage of 3.6V and minimum supply voltage of 2.7V. The device is lead free and RoHS compliant. It is available in rail or tube packaging.
Zarlink MT88L70AN1 technical specifications.
| Package/Case | SSOP |
| Frequency | 3.58MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.