The MT88L70ANR1 is a 3.58MHz oscillator from Zarlink, packaged in a lead-free SSOP package. It operates within a supply voltage range of 2.7V to 3.6V and consumes a maximum of 2mA current. The device is RoHS compliant and available on tape and reel packaging.
Zarlink MT88L70ANR1 technical specifications.
| Package/Case | SSOP |
| Frequency | 3.58MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.