MT66L70 Series 3 Volt Integrated DTMF Receiver - SOIC-18
Zarlink MT88L70AS1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.