The MT88L85AN1 is a clock generator from Zarlink, packaged in a SSOP format and available in rail or tube packaging. It operates within a supply voltage range of 2.7V to 3.6V and consumes a maximum supply current of 3.1mA at 3V. The device is not radiation hardened and is compliant with RoHS regulations.
Zarlink MT88L85AN1 technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT88L85AN1 to view detailed technical specifications.
No datasheet is available for this part.