The MT88L89AN1 is a 3V linear transceiver from Zarlink, packaged in a SSOP case. It operates at a frequency of 3.58 MHz and consumes 3.1mA of supply current. The device is not radiation hardened and is RoHS compliant. It is available in rail or tube packaging.
Zarlink MT88L89AN1 technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.