The MT88L89AS1 is a 3.58 MHz UART transceiver from Zarlink. It operates from a supply voltage of 2.7V to 3.6V and consumes a maximum supply current of 3.1mA. The device is packaged in a SOIC case and is available in rail or tube packaging. The MT88L89AS1 is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |