Switch Fabric 256 x 256 16.384Mbps 5V 40-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Zarlink MT8985AE1 technical specifications.
| Package/Case | PDIP |
| Number of Ports | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.