Framer E1/OC3/T1 3.3V 48-Pin SSOP Tube
Zarlink MT9045AN1 technical specifications.
| Package/Case | SSOP |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.