Pb Free T1/e1/j1 Single Chip Transceiv 68 Plcc 24.2X24.2X4.4Mm Tube Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Zarlink MT9074AP1 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.