Single Chip Transceiver 1TX 1RX 2.048Mbps 100-Pin MQFP Tray
Zarlink MT9075BL technical specifications.
| Data Rate | 2.048Mbps |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.