Pb Free E1 Single Chip Transceiver 100 Mqfp 14X20X2.72Mm Tray Rohs Compliant: Yes
Zarlink MT9075BL1 technical specifications.
| Data Rate | 2.048Mbps |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.