The MT9092AP1 is a lead-free IC from Zarlink, packaged in a PLCC case and available in rail or tube packaging. It operates from a supply voltage of 5V with a maximum current of 8mA. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Zarlink MT9092AP1 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.