Pb Free Dnic 1.5Um 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes
Zarlink MT9171AP1 technical specifications.
| Package/Case | PLCC |
| Data Rate | 160Kbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.