Pb Free 1.5Um Dnic 28 Plcc 11.5X11.5X4.4Mm T/r Rohs Compliant: Yes
Zarlink MT9171APR1 technical specifications.
| Package/Case | PLCC |
| Data Rate | 160Kbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.