The MT9172AP1 is a UART interface IC from Zarlink, packaged in a PLCC. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device requires an operating supply current of 10mA and is designed to function at an operating supply voltage of 5V. The MT9172AP1 is available in rail or tube packaging and is compliant with RoHS regulations.
Zarlink MT9172AP1 technical specifications.
| Package/Case | PLCC |
| Data Rate | 160Kbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.