Telecom Line Management ICs Telecom Interface ICs Pb Free DNIC 1.5um
Zarlink MT9173AP1 technical specifications.
| Package/Case | PLCC |
| Data Rate | 160Kbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.