FFT Processor 132-Pin Power LDCC
Checking distributor stock and pricing after the page loads.
Zarlink PDSP16515A/MA/GCPR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |