Pb Free Sonet/sdh/pdh Ntwk Interfacedpll 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes
Zarlink ZL30106QDG1 technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.