ZL30121GGG2V2
Checking distributor stock and pricing after the page loads.
Zarlink ZL30121GGG2V2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |