Pb Free Four Ch Univ Clock Generator 100 Lbga 11X11X1.55Mm Tray Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Zarlink ZL30230GGG2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |